165X13129X

Amphenol CONEC
706-165X13129X
165X13129X

Mfr.:

Description:
D-Sub Tools & Hardware CAP METAL 9 POS MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,34 € 13,40 €
1,22 € 122,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Cap
D-Sub 9 Position
Bulk
Brand: Amphenol CONEC
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 3,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-SUB Hoods & Accessories

Amphenol CONEC D-SUB Hoods and Accessories include shielded hoods made of metal, plastic, metallized plastic, and plastic with metal inserts. The diversity of different applications and market requirements makes it necessary to offer a comprehensive line of hoods and backshells. The various caps, hardware, and latches are available for use with these D-subminiature connectors, whether standard, high density, combination, or filter designs are selected.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.