165X11759X

Amphenol CONEC
706-165X11759X
165X11759X

Mfr.:

Description:
D-Sub Backshells DSUB CBL SE 9-50POS WITH,W/O INTRNL SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,58 € 9,58 €
8,94 € 89,40 €
8,75 € 175,00 €
8,56 € 428,00 €
7,65 € 765,00 €
7,61 € 1.522,00 €
7,41 € 3.705,00 €
6,76 € 6.760,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
EMI/RFI Shielded Backshell
1 (E)
Side Entry
1 Entry
Polycarbonate (PC)
Tin
9 Position
Brand: Amphenol CONEC
Cable Diameter: 8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 14,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99