165X11009X

Amphenol CONEC
706-165X11009X
165X11009X

Mfr.:

Description:
D-Sub Backshells 9P PLASTIC HOOD W/ STR CBL EXIT SCRWLCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 12,48 €
10,81 € 108,10 €
10,26 € 256,50 €
9,29 € 464,50 €
8,76 € 788,40 €
8,01 € 2.162,70 €
7,83 € 4.228,20 €
7,74 € 8.359,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Straight
1 Entry
Polyamide (PA)
9 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 8.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 16,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99