165X10939XE

Amphenol CONEC
706-165X10939XE
165X10939XE

Mfr.:

Description:
D-Sub Backshells 37P PLASTIC HOOD W/ STR CBL EXIT JCKSCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,36 € 18,36 €
15,60 € 156,00 €
14,53 € 435,90 €
13,55 € 813,00 €
11,97 € 1.436,40 €
11,74 € 3.169,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
37 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 10.5 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.