165X10909X

Amphenol CONEC
706-165X10909X
165X10909X

Mfr.:

Description:
D-Sub Backshells PLASTIC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
607
Expected 8/21/2026
450
Expected 10/16/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
8,16 € 81,60 €
8,07 € 201,75 €
7,78 € 389,00 €
7,07 € 1.908,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
Straight
1 Entry
Metallized
9 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 8.5 mm
Flammability Rating: UL 94 V-0
Hardware: Slot Head Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 17,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.