165X10469X

Amphenol CONEC
706-165X10469X
165X10469X

Mfr.:

Description:
D-Sub Backshells ONE PIECE PLASTIC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,28 € 52,80 €
5,19 € 129,75 €
4,27 € 213,50 €
4,02 € 402,00 €
3,84 € 960,00 €
3,72 € 1.860,00 €
3,50 € 3.500,00 €
3,42 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
Side Entry
1 Entry
Polyamide (PA)
37 Position
Bulk
Brand: Amphenol CONEC
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.