165X10179X

Amphenol CONEC
706-165X10179X
165X10179X

Mfr.:

Description:
D-Sub Backshells DSUB 9-50POS/JK SCRW STR ENTRY PLSTC HOO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,67 € 20,67 €
17,56 € 175,60 €
16,46 € 411,50 €
15,67 € 783,50 €
14,22 € 1.422,00 €
13,73 € 3.432,50 €
13,42 € 6.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
5 (D)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
50 Position
Brand: Amphenol CONEC
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 27,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.