165X10159X

Amphenol CONEC
706-165X10159X
165X10159X

Mfr.:

Description:
D-Sub Backshells 25P DSUB PLSTIC HOOD STRAIGHT CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,88 € 147,00 €
5,81 € 290,50 €
5,29 € 529,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
3 (B)
Straight
1 Entry
Polyamide (PA)
Tin
25 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 10 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.