165X03339A

Amphenol CONEC
706-165X03339A
165X03339A

Mfr.:

Description:
D-Sub Backshells 37P DSUB PLSTIC HOOD STRAIGHT CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,16 € 12,16 €
11,40 € 114,00 €
10,41 € 312,30 €
10,07 € 604,20 €
9,81 € 1.177,20 €
8,58 € 2.316,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
Polyester
37 Position
Bulk
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: UL 94 V-0
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99