165X03329A

Amphenol CONEC
706-165X03329A
165X03329A

Mfr.:

Description:
D-Sub Backshells 25P DSUB PLSTIC HOOD STRAIGHT CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
12,28 € 122,80 €
11,45 € 286,25 €
10,96 € 548,00 €
10,18 € 1.018,00 €
9,71 € 2.427,50 €
8,87 € 4.435,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
Straight
1 Entry
Polyester
25 Position
Bulk
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 34,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99