165X03319A

Amphenol CONEC
706-165X03319A
165X03319A

Mfr.:

Description:
D-Sub Backshells D-SUB HOOD STRAIGHT PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
395
Expected 8/21/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,29 € 82,90 €
7,73 € 193,25 €
7,40 € 370,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
2 (A)
Straight
1 Entry
Polyester
15 Position
Brand: Amphenol CONEC
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 165X
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.