165X02689X

Amphenol CONEC
706-165X02689X
165X02689X

Mfr.:

Description:
D-Sub Backshells 9P EMI/RFI SHIELDING METAL HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74
Expected 7/8/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
6,02 € 60,20 €
5,64 € 141,00 €
5,38 € 269,00 €
5,12 € 512,00 €
4,80 € 1.200,00 €
4,58 € 2.290,00 €
4,07 € 4.070,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Side Entry
1 Entry
Zinc
Nickel
9 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 4 mm to 13 mm
Product Type: D-Sub Backshells
Series: 165X
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 42,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99