165X02659X

Amphenol CONEC
706-165X02659X
165X02659X

Mfr.:

Description:
D-Sub Backshells DSUB MET HOOD9-37POS STR ENTRY JK SCRWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
50
Expected 5/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,08 € 11,08 €
9,82 € 98,20 €
9,44 € 236,00 €
7,68 € 384,00 €
6,79 € 679,00 €
6,54 € 1.635,00 €
6,49 € 3.245,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
Straight
1 Entry
Zinc
15 Position
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 51,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99