165X02609X

Amphenol CONEC
706-165X02609X
165X02609X

Mfr.:

Description:
D-Sub Backshells 9P EMI/RFI SHIELDING METAL HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
689
Expected 8/21/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,32 € 53,20 €
4,47 € 111,75 €
4,46 € 223,00 €
4,33 € 433,00 €
4,24 € 1.060,00 €
4,23 € 2.115,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Zinc
Nickel
9 Position
Bulk
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 47,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99