164A13099X

Amphenol CONEC
706-164A13099X
164A13099X

Mfr.:

Description:
D-Sub Standard Connectors DSUB SOLDER PIN ANG 9.4mm PREC MCHND CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,86 € 13,86 €
12,01 € 120,10 €
10,51 € 315,30 €
10,50 € 630,00 €
10,23 € 1.227,60 €
9,92 € 2.678,40 €
9,82 € 5.008,20 €
9,61 € 9.802,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Through Hole
Flange
Right Angle
2 Row
Socket
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
Tray
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694030
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.