164A12169X

Amphenol CONEC
706-164A12169X
164A12169X

Mfr.:

Description:
D-Sub Standard Connectors DSUB SOLDER PIN STR 3mmTH PREC MCHND CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,69 € 18,69 €
15,88 € 158,80 €
14,30 € 357,50 €
14,25 € 570,00 €
14,11 € 1.693,20 €
13,87 € 3.883,60 €
13,76 € 7.155,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Socket (Female)
Through Hole
Straight
3 Row
Female
Gold
Receptacle
5 (D)
Steel
Tin
Unfiltered
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 125 V
Unit Weight: 23,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99