163A18549X

Amphenol CONEC
706-163A18549X
163A18549X

Mfr.:

Description:
D-Sub Standard Connectors DSUB SOLDER PIN ANG 7.19mmPREC MCHND CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,01 € 35,01 €
29,21 € 292,10 €
27,85 € 557,00 €
26,48 € 1.588,80 €
25,04 € 2.504,00 €
24,63 € 6.403,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Pin (Male)
Solder Pin
Threaded Insert
Right Angle
3 Row
Male
Gold
Plug
5 (D)
Steel
Tin
Unfiltered
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 25,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99