163A16599X

Amphenol CONEC
706-163A16599X
163A16599X

Mfr.:

Description:
D-Sub High Density Connectors HD DSUB 15P SOLDER 22 AWG W/ THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
150
Expected 8/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
5,81 € 58,10 €
5,44 € 136,00 €
5,11 € 255,50 €
4,93 € 493,00 €
4,39 € 2.195,00 €
3,99 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Male
Solder
Straight
Gold
5 A
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Unfiltered
Height: 12.93 mm
Insulation: Insulated
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin over Nickel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.