163A14629X

Amphenol CONEC
706-163A14629X
163A14629X

Mfr.:

Description:
D-Sub Standard Connectors DSUB SOLDER PIN STR 3mmTH PREC MCHND CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,38 € 17,38 €
15,07 € 150,70 €
12,93 € 387,90 €
12,92 € 775,20 €
12,76 € 1.531,20 €
12,50 € 3.375,00 €
12,43 € 6.339,30 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Through Hole
Bracket
Right Angle
2 Row
Pin
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
Tray
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.