163A11299X

Amphenol CONEC
706-163A11299X
163A11299X

Mfr.:

Description:
D-Sub Standard Connectors 37 POS SOLDER CUP AWG 20 MALE THREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
9,06 € 90,60 €
8,24 € 824,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Solder
Panel
Straight
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
Unfiltered
Tray
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Connectors

Amphenol CONEC D-Sub Connectors are avail­able in five stan­dard­ized hous­ing sizes with stan­dard pole counts of 9, 15, 25, 37, and 50. The Amphenol CONEC D-sub connector dimensions conform to IEC 60807-2 (formerly DIN 41652) or Mil-C-24308. The connectors are available in crimp, solder cup, right angle, and straight versions. These connectors are used in a wide variety of applications that depend on industry standards and high reliability.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.

Non-Filtered D-Sub Connectors

Amphenol CONEC Non-Filtered D-Sub Connectors are available in a wide range of options: through hole, solder cup, solder cup high density, UNC threaded, threaded spacer clip, threaded insert and clip, PC vertical/right angle mount, metal bracket, high-density shell, 9 to 50 positions, and 28AWG to 20AWG.