161A13439X

Amphenol CONEC
706-161A13439X
161A13439X

Mfr.:

Description:
D-Sub Contacts DSUB CRIMP CONTACT MALE STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,333 € 3,33 €
0,298 € 7,45 €
0,284 € 28,40 €
0,24 € 60,00 €
0,211 € 211,00 €
0,201 € 502,50 €
0,197 € 985,00 €
0,194 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Stamped / Formed
Phosphor Bronze
Gold
28 AWG to 24 AWG
Crimp
Bulk
Brand: Amphenol CONEC
Product Type: D-Sub Contacts
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99