161A13389X

Amphenol CONEC
706-161A13389X
161A13389X

Mfr.:

Description:
D-Sub Contacts DSUB CRIMP CONTACT MALE STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,233 € 1.165,00 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Stamped / Formed
Phosphor Bronze
Gold
24 AWG to 20 AWG
Crimp
Reel
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: D-Sub Contacts
Factory Pack Quantity: 5000
Subcategory: D-Sub Connectors
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99