160X10949X

Amphenol CONEC
706-160X10949X
160X10949X

Mfr.:

Description:
D-Sub Tools & Hardware GUIDE PIN D-SUB 25P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.840
Expected 6/5/2026
3.100
Expected 6/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,707 € 7,07 €
0,633 € 15,83 €
0,58 € 58,00 €
0,556 € 166,80 €
0,534 € 267,00 €
0,476 € 476,00 €
0,43 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
Guide Pin
D-Sub 25 Position
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Male
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 1,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
MXHTS:
8536902800
BRHTS:
73181900
ECCN:
EAR99