16-001790E

Amphenol CONEC
706-16-001790E
16-001790E

Mfr.:

Description:
D-Sub Backshells 50 POS METALIZD HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,37 € 21,37 €
18,16 € 181,60 €
15,13 € 378,25 €
13,77 € 1.377,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Strain Relief Backshell
5 (D)
Variable Entries
3 Entry
Acrylonitrile Butadiene Styrene (ABS)
50 Position
Brand: Amphenol CONEC
Cable Diameter: 12 mm
Flammability Rating: UL 94 V-0
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 28,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SnapLock D-SUB Hoods

Amphenol CONEC SnapLock D-SUB Hoods feature quick and safe locking without any additional screwing. A spring-loaded clip integrated into the hood locks in place with the locking bolt mounted to the mating connector and ensures a quick and safe connection. The locking of the locking mechanism is indicated by an audible and tangible click. The Amphenol CONEC SnapLock system is specially designed for applications with high requirements for vibration and shock resistance, such as applications in the railway and transport industries.