16-000290

Amphenol CONEC
706-16-000290
16-000290

Mfr.:

Description:
D-Sub Tools & Hardware 15P CAP W/LANYRD FOR FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
11,08 € 110,80 €
10,66 € 266,50 €
8,60 € 430,00 €
7,78 € 778,00 €
7,59 € 1.897,50 €
7,47 € 3.735,00 €
7,31 € 7.310,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
Shielded Caps with Lanyard
D-Sub 15 Position
Brand: Amphenol CONEC
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.