15-007733

Amphenol CONEC
706-15-007733
15-007733

Mfr.:

Description:
D-Sub Cables SLIM CON 9 POS SOCKET OVERMOULDED 2M

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,51 € 52,51 €
44,26 € 442,60 €
44,01 € 1.100,25 €
43,20 € 2.160,00 €
41,90 € 4.190,00 €
40,56 € 10.140,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
D-Sub Cable
DB9
9 Position
No Connector
Female
2 m
Shielded
Brand: Amphenol CONEC
Current Rating: 5 A
Jacket Material: Polybutylene Terephthalate (PBT)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SlimCon
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.