15-006263

Amphenol CONEC
706-15-006263
15-006263

Mfr.:

Description:
D-Sub Standard Connectors 25Pos Male Solder Cup 20AWG Panl Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,39 € 21,39 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
3 (B)
Zinc
Nickel
IP67
Unfiltered
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: SlimCon
Voltage Rating: 125 V
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.