15-004770

Amphenol CONEC
706-15-004770
15-004770

Mfr.:

Description:
D-Sub Tools & Hardware IP67 DSUB 15P METL PLSTHood 4-40 JCKSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,40 € 33,40 €
29,04 € 290,40 €
27,79 € 694,75 €
26,89 € 1.344,50 €
23,09 € 2.309,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
Hood
D-Sub 15 Position
IP67
Bulk
Brand: Amphenol CONEC
Description/Function: D-Sub plastic hood metallized jack screw
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 34,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.