15-004740

Amphenol CONEC
706-15-004740
15-004740

Mfr.:

Description:
D-Sub Tools & Hardware IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,69 € 22,69 €
20,67 € 206,70 €
20,46 € 511,50 €
20,01 € 1.000,50 €
17,85 € 1.785,00 €
17,60 € 4.400,00 €
17,58 € 8.790,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Hood
IP67
Bulk
Brand: Amphenol CONEC
Description/Function: D-Sub plastic hood black short screw
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 D-Sub Hoods

Amphenol CONEC IP67 D-Sub Hoods are water-resistant, plastic hoods for standard and combination D-Sub connectors featuring an O-ring sealing method. With dimensions 24mm shorter than D-Sub Hoods using a rubber boot sealing method, The Amphenol CONEC IP67 D-Sub Hoods provide users more design flexibility. The IP67 Plastic D-Sub Hoods are compatible with all CONEC D-SUB types and shell sizes. These straight cable entry IP-67 D-Sub Hoods are available in 9 to 50 positions.