15-002243

Amphenol CONEC
706-15-002243
15-002243

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Hd15 Female RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 7/31/2026
50
Expected 8/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,22 € 34,22 €
29,70 € 297,00 €
28,10 € 702,50 €
27,63 € 1.381,50 €
25,89 € 2.589,00 €
25,14 € 6.285,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Through Hole
Right Angle
Gold
IP67
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Plating: Zinc
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 21,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99