15-000691

Amphenol CONEC
706-15-000691.
15-000691

Mfr.:

Description:
D-Sub High Density Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,02 € 750,60 €
24,20 € 1.452,00 €
23,39 € 2.806,80 €
22,83 € 6.164,10 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
15 Position
3 Row
Female
Solder Cup
Straight
Gold
IP67
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99