15-000170

Amphenol CONEC
706-15-000170
15-000170

Mfr.:

Description:
D-Sub Tools & Hardware 15P WTR RESISTANT SCREEN CAP FOR MALE D-SUB WITH LANYARD, M3 INS, JACK SCREWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,03 € 15,03 €
13,03 € 130,30 €
11,31 € 339,30 €
11,13 € 1.335,60 €
10,91 € 2.945,70 €
10,84 € 5.528,40 €
10,69 € 10.903,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
Accessories
Screen Cap
D-Sub 15 Position
IP67
Brand: Amphenol CONEC
Description/Function: Water Resistant Screen Cap with Threaded Insert, Jackscrew and Wire Rope
Gender: Male
Length: 39.52 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Thread Size: M3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.