132A10049X

Amphenol CONEC
706-132A10049X
132A10049X

Mfr.:

Description:
D-Sub Contacts DSUB HI PWR CNT STR PREC MACHND/SLDR PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,78 € 27,80 €
2,48 € 62,00 €
2,35 € 235,00 €
2,16 € 648,00 €
2,09 € 1.045,00 €
1,78 € 1.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Machined Contacts
Copper Alloy
Gold
10 AWG to 8 AWG
Solder Cup
Brand: Amphenol CONEC
Product Type: D-Sub Contacts
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.