131A10049X

Amphenol CONEC
706-131A10049X
131A10049X

Mfr.:

Description:
D-Sub Contacts HI-POWER CONTACT SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,90 € 19,00 €
1,69 € 42,25 €
1,49 € 447,00 €
1,44 € 720,00 €
1,19 € 1.190,00 €
1,17 € 2.925,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Power Contacts
Copper Alloy
Gold
10 AWG to 8 AWG
Solder Cup
Brand: Amphenol CONEC
Current Rating: 40 A
Product Type: D-Sub Contacts
Series: 131A
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 2,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.