13-000161

Amphenol CONEC
706-13-000161
13-000161

Mfr.:

Description:
Micro TCA Connectors MTCA S 7W2 SOC BRGD 30A SODRCUP 10-12AWG
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
15,60 € 15,60 €
14,88 € 148,80 €
13,00 € 390,00 €
12,88 € 772,80 €
11,94 € 1.432,80 €
11,74 € 3.169,80 €
11,64 € 5.936,40 €
11,29 € 11.515,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Micro TCA Connectors
RoHS:  
2 Position
Vertical
Cable
Gold
microTCA
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Packaging: Tray
Product Type: Micro TCA Connectors
Factory Pack Quantity: 30
Subcategory: Card Edge Connectors
Unit Weight: 10,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroTCA Power Module Input Connectors

Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are based on the PICMG standards developed to meet MicroTCA specifications. The series is ideal for power supplies with -48V and -60V inputs. These combination D-sub connectors feature two high-current contacts rated at 24A per pin and two signal contacts in conventional D-sub housing. The high-precision, screw-machined contacts are made with high-quality copper alloy materials and Au/Ni plating rated up to 200 mating cycles with significant power reserves. Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are ideal for telecommunications and industrial applications.