122A13359X

Amphenol CONEC
706-122A13359X
122A13359X

Mfr.:

Description:
DIN 41612 Connectors TYPD FEM CON STR 16,32POS SLDR PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
32 Position
2 Row
5.08 mm
Type D
Solder Pin
Straight
5.5 A
Gold
Copper Alloy
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99