122A10669X

Amphenol CONEC
706-122A10669X
122A10669X

Mfr.:

Description:
DIN 41612 Connectors C/2 FEM CON STR/ANG 16,32,48POS SLDR PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 1.126,00 €
5,49 € 2.745,00 €
5,22 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
48 Position
3 Row
Solder
Straight
500 mA
Gold
Copper Alloy
122A
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: DIN 41612 Connectors
Rows Loaded: 3
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99