101A10039X

Amphenol CONEC
706-101A10039X
101A10039X

Mfr.:

Description:
DIN 41612 Connectors 31 POS MALE PC DIN41617

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,21 € 9,21 €
8,26 € 82,60 €
7,93 € 198,25 €
6,58 € 329,00 €
5,93 € 593,00 €
5,89 € 1.472,50 €
5,76 € 2.880,00 €
5,54 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
Plugs
31 Position
2 Row
5 mm
Male Connector
Solder Pin
Straight
2 A
Gold
Copper Alloy
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99