SP-2-FSG

Amphenol Audio
523-SP2FSG
SP-2-FSG

Mfr.:

Description:
Loudspeaker Connectors 2P Cable Conn Solder Plastic PG Gland

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,35 € 63,50 €
5,39 € 134,75 €
5,24 € 524,00 €
4,89 € 1.222,50 €
4,72 € 2.360,00 €
4,41 € 4.410,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
SP
Female
2 Position
Solder
Cable
Straight
Silver
Brass
133 V
30 A
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 5000 Cycle
Product Type: Speaker Connectors
Series: SP
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99