SP-2-FS

Amphenol Audio
523-SP2FS
SP-2-FS

Mfr.:

Description:
Loudspeaker Connectors 2P Cable Conn Solder Black/Blue Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,74 € 47,40 €
4,45 € 111,25 €
4,22 € 211,00 €
4,02 € 402,00 €
3,77 € 942,50 €
3,59 € 1.795,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
SP
Female
2 Position
Solder
Cable
Straight
Silver
Brass
133 V
30 A
Brand: Amphenol Audio
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Series: SP
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 46,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP High Power Loudspeaker Connectors

Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.