RJX8FA6VB

Amphenol Audio
523-RJX8FA6VB
RJX8FA6VB

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT6 / Non-Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 1.524,00 €
7,40 € 4.440,00 €
7,14 € 7.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
XLR
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Through Hole
Vertical
Solder
125 V
Black
XLRnet
Box
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XLRnet Connectors

Amphenol Audio XLRnet Connectors provide RJ45 Class D or CAT5e performance in A or B type housings. Designed for pre-assembled RJ45 cables, the XLRnet connectors feature the "jaws" cable retention system for quick and simple field assembly without the use of special tools. Amphenol Audio XLRnet Connectors comply with RoHS Directive 2002/95/EC. The series features a protection class rating of IP40, making them suitable for use in harsh environments.