RJD2203-0050

Amphenol Audio
523-RJD2203-0050
RJD2203-0050

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Two Channel Line Level Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,91 € 210,91 €
187,07 € 1.870,70 €
175,64 € 3.512,80 €
173,28 € 8.664,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapter Cable
XLR Plug
RJ45
3 Conductor
500 mm
Amphe-Dante
Bulk
Brand: Amphenol Audio
Gender: Male / Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Dante
Unit Weight: 331,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.