MP-6516-39P

Amphenol Audio
523-MP-6516-39P
MP-6516-39P

Mfr.:

Description:
Standard Circular Connector 39 Pole Male Heavy Duty Cable Connector, NPT 3/4 Threaded Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,22 € 8.022,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Pin (Male)
Cable
Bulk
Brand: Amphenol Audio
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-62/65 Multipin Cable Connectors

Amphenol Audio MP-62/65 Multipin Cable Connectors utilize the same design principles as the MIL-C-26482 military connectors. These circular connectors include three-point, quick-mating bayonet coupling and five-key polarization to ensure a positive connection every time. Additional features include protective dust caps, neoprene insert, and environmental resistance. Amphenol Audio MP-62/65 Multipin Cable Connectors are available in 39 and 61 contact-pin layouts with gold-plated solder contacts fitted as standard. Typical applications include audio cables, lighting control, concert touring systems, and outside broadcast systems.