MP-6516-39P-C

Amphenol Audio
523-MP-6516-39P-C
MP-6516-39P-C

Mfr.:

Description:
Standard Circular Connector CABLE PLUG W/SOC W/CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,24 € 9.624,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
39 Position
Pin (Male)
Cable
Solder
Gold
MP
Bulk
Brand: Amphenol Audio
Color: Black
Housing Gender: Male
Housing Material: Aluminum Alloy
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: MP-65
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-62/65 Multipin Cable Connectors

Amphenol Audio MP-62/65 Multipin Cable Connectors utilize the same design principles as the MIL-C-26482 military connectors. These circular connectors include three-point, quick-mating bayonet coupling and five-key polarization to ensure a positive connection every time. Additional features include protective dust caps, neoprene insert, and environmental resistance. Amphenol Audio MP-62/65 Multipin Cable Connectors are available in 39 and 61 contact-pin layouts with gold-plated solder contacts fitted as standard. Typical applications include audio cables, lighting control, concert touring systems, and outside broadcast systems.