MP-4106-25S

Amphenol Audio
523-MP-4106-25S
MP-4106-25S

Mfr.:

Description:
Standard Circular Connector CBL PLG 25 FML SKT CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,16 € 12.616,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
25 Position
Socket (Female)
Cable
Crimp
Gold
Aluminum Alloy
IP67
MP
Bulk
Brand: Amphenol Audio
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 13 A
Housing Gender: Male
Housing Material: Aluminum Alloy
Mating Cycles: 2000 Cycle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: MP-41
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MP-41 Connectors & Chassis Mounts

Amphenol Audio MP-41 Connectors and Chassis Mounts can withstand high shock and vibration environments and are ideal for tough on-road applications. This IP67 rated connector solution features quick mating bayonet coupling with an audible full mating feature that ensures a positive connection every time. MP-41 series connectors and chassis mounts are industry standard compatible, lasting 2000 mating cycles while featuring 4 to 48 channels, synthetic inserts, and metal housings. Amphenol Audio MP-41 connectors and chassis mounts offer 13 to 85 pins with crimp/solder bucket contacts (150 pins with crimp contacts only). Protective dust caps are available for this series.