MP-25043-25S

Amphenol Audio
523-MP-25043-25S
MP-25043-25S

Mfr.:

Description:
Standard Circular Connector DUSTCAP FOR PNL RECPT 25 CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,60 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
25 Position
Cap (Dust)
MP
Bulk
Brand: Amphenol Audio
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: MP-41
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-41 Connectors & Chassis Mounts

Amphenol Audio MP-41 Connectors and Chassis Mounts can withstand high shock and vibration environments and are ideal for tough on-road applications. This IP67 rated connector solution features quick mating bayonet coupling with an audible full mating feature that ensures a positive connection every time. MP-41 series connectors and chassis mounts are industry standard compatible, lasting 2000 mating cycles while featuring 4 to 48 channels, synthetic inserts, and metal housings. Amphenol Audio MP-41 connectors and chassis mounts offer 13 to 85 pins with crimp/solder bucket contacts (150 pins with crimp contacts only). Protective dust caps are available for this series.