HPT-CAPSF

Amphenol Audio
523-HPT-CAPSF
HPT-CAPSF

Mfr.:

Description:
AC Power Plugs & Receptacles Spring Load Cap for HPT-3-FD, HPT-3-FDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
425
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,25 € 52,50 €
4,93 € 123,25 €
4,68 € 234,00 €
4,45 € 445,00 €
4,18 € 1.045,00 €
3,98 € 1.990,00 €
3,85 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Plugs & Receptacles
RoHS:  
Accessories
Straight
Panel
Black
1 Port
IP65
HPT
Bulk
Accessory Type: Dust Cap
Brand: Amphenol Audio
Flammability Rating: UL 94 V-0
Housing Material: Black
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPT Power Connectors & Accessories

Amphenol Audio HPT Power Connectors and Accessories provide safety and reliability improvements while being plug-compatible with the original and latest industry-standard products. The series offers an easy-to-use patented cable clamp lock design safety feature, UL recognition, and VDE approval to IEC 61984 to deliver up to 5000 circuit-breaking mating cycles. These connectors are ideal for use in AC power supplies where a durable latch-locking connector is required. The HPT series is rated at 20A at 250V (16A at 250V EU) and can be connected or disconnected under load. Amphenol Audio HPT Power Connectors and Accessories are an extension of the HP Series (Blue/Gray) Power Connector line and can be used as drop-in replacements for lighting fixtures, video walls, special effects, powered loudspeaker, or power distribution interconnect applications.