EP-3-11P

Amphenol Audio
523-EP-3-11P
EP-3-11P

Mfr.:

Description:
Loudspeaker Connectors FEMALE;3 POLE;NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,89 € 19,89 €
16,90 € 169,00 €
15,63 € 312,60 €
15,08 € 754,00 €
14,43 € 1.443,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
EP, AP
Female
3 Position
Quick Connect
Cable
Tin
Brass
460 V
20 A
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Series: EP
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Tradename: EP Series
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

EP Series High Power Connectors

Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.