AXS3MP

Amphenol Audio
523-AXS3MP
AXS3MP

Mfr.:

Description:
XLR Connectors 3 Pole Male Plug Chassis Mount with Protective Cap, IP65, Solder Bucket, For 1.0mm to 1.5mm Panel Thickness

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
6,31 € 63,10 €
5,96 € 149,00 €
5,81 € 290,50 €
5,52 € 441,60 €
4,95 € 1.188,00 €
4,65 € 2.604,00 €
4,07 € 4.232,80 €
3,86 € 9.881,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
XLR Connectors
Standard XLR
3 Position
Male
Solder
Chassis
Tin
Straight
Brand: Amphenol Audio
Contact Material: Brass
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 80
Subcategory: Audio & Video Connectors
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AX Series IP65-Rated XLR Connectors

Amphenol Audio AX Series IP65-Rated XLR Connectors complement the modern audio architecture, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors are available in 3-, 4-, and 5-pole female/male chassis mount plugs and receptacles with vertical or horizontal PCB mounting options. The IP65 XLR connectors feature solder bucket connections with a positive latch lock system and protective cap arrangements. The AX series IP65-rated XLR connectors are designed with a front-mount overmolded metal gasket sealing plate and a rear-mount thermoplastic shell housing. These connectors are available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm.