AXS3FP2V

Amphenol Audio
523-AXS3FP2V
AXS3FP2V

Mfr.:

Description:
XLR Connectors 3 Pole Vertical Female Receptacle PCB Mount with Protective Cap, IP65, For 2.0mm to 3.0mm Panel Thickness

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 320   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 2.678,40 €
7,83 € 4.384,80 €
7,18 € 7.467,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
XLR Connectors
Standard XLR
3 Position
Female
Solder
PCB Mount
Tin
Straight
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 80
Subcategory: Audio & Video Connectors
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

AX Series IP65-Rated XLR Connectors

Amphenol Audio AX Series IP65-Rated XLR Connectors complement the modern audio architecture, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors are available in 3-, 4-, and 5-pole female/male chassis mount plugs and receptacles with vertical or horizontal PCB mounting options. The IP65 XLR connectors feature solder bucket connections with a positive latch lock system and protective cap arrangements. The AX series IP65-rated XLR connectors are designed with a front-mount overmolded metal gasket sealing plate and a rear-mount thermoplastic shell housing. These connectors are available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm.